VISHAY MAX1K2000D
| Manufacturer | |
| MPN | MAX1K2000D |
| LCSC Part # | C3508554 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 1.2kΩ ±0.5% 300mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 300mW | |
| Type | - | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7047 | $ 11.70 |
| 200+ | $ 4.5304 | $ 906.08 |
| 500+ | $ 4.3715 | $ 2185.75 |
| 1,000+ | $ 4.2929 | $ 4292.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 300mW | |
| Type | - | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

