DOWO P6KE20CA
| Manufacturer | DOWOAsian Brands |
| MPN | P6KE20CA |
| LCSC Part # | C350843 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | TVS DIODE 17.1VWM 27.7VC DO-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Packaging | DO-15 | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.66A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 19V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Low leakage
- Uni and Bidirectional unit
- Excellent clamping capability
- Very fast response time
- RoHS compliant
In-Stock: 780
780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0615 | $ 0.62 |
| 100+ | $ 0.0486 | $ 4.86 |
| 300+ | $ 0.0422 | $ 12.66 |
| 2,000+ | $ 0.0374 | $ 74.80 |
| 4,000+ | $ 0.0335 | $ 134.00 |
| 10,000+ | $ 0.0316 | $ 316.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Packaging | DO-15 | |
| Clamping Voltage | 27.7V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.66A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 19V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17.1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Low leakage
- Uni and Bidirectional unit
- Excellent clamping capability
- Very fast response time
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



