LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000749K9000V0L product image
Images for reference only

VISHAY Y000749K9000V0L

Manufacturer
MPN
Y000749K9000V0L
LCSC Part #
C3507303
Packaging
-
Customer #
Key Attributes
RES 49.9kΩ ±0.005% 600mW
Datasheetpdf iconVISHAY Y000749K9000V0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2381$ 16.24
200+$ 6.2843$ 1256.86
500+$ 6.0637$ 3031.85
1,000+$ 5.9542$ 5954.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance49.9kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece