LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM317SX/NOPB product image
  • LM317SX/NOPB thumbnail 1
  • LM317SX/NOPB thumbnail 2
  • LM317SX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM317SX/NOPBRoHS

Manufacturer
MPN
LM317SX/NOPB
LCSC Part #
C350547
Packaging
TO-263-3
Customer #
Key Attributes
1.5A, 40V, Adjustable Linear Regulator
Datasheetpdf iconTI LM317SX/NOPB
In-Stock: 1,361
1,361 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2459$ 1.25
10+$ 1.0553$ 10.55
30+$ 0.9609$ 28.83
100+$ 0.8469$ 84.69
500+$ 0.7899$ 394.95
1,000+$ 0.7622$ 762.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingTO-263-3
Output Voltage1.25V~37V
Number of Outputs1
Operating Temperature0℃~+125℃@(Ta)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage37V
Output Current1.5A
Output TypeAdjustable
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LM117 and LM317-N series of adjustable 3-pin positive voltage regulators are capable of supplying in excess of 1.5 A over a 1.25-V to 37-V output range and a wide temperature range. They are exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation are better than standard fixed regulators. The LM117 and LM317-N offer full overload protection such as current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Typically, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios that are difficult to achieve with standard 3-terminal regulators. Because the regulator is floating and detects only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input-to-output differential is not exceeded. That is, avoid short-circuiting the output. By connecting a fixed resistor between the adjustment pin and output, the LM117 and LM317-N can be also used as a precision current regulator. Supplies with electronic shutdown can be achieved by clamping the adjustment terminal to ground, which programs the output to 1.25 V where most loads draw little current.

Features

AI Translation
  • Typ. 0.1% Load Regulation
  • Typ. 0.01%/V Line Regulation
  • 1.5-A Output Current
  • Adjustable Output Down to 1.25 V
  • Current Limit Constant With Temperature
  • 80-dB Ripple Rejection
  • Short-Circuit Protected Output
  • -55°C to 150°C Operating Temperature Range (LM117)

Applications

AI Translation
  • Automotive LED Lighting
  • Battery Chargers
  • Post Regulation for Switching Supplies
  • Constant Current Regulators
  • Microprocessor Supplies