LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng MB6S(46MIL) product image
  • MB6S(46MIL) thumbnail 1
  • MB6S(46MIL) thumbnail 2
  • MB6S(46MIL) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng MB6S(46MIL)RoHS

Manufacturer
baochengAsian Brands
MPN
MB6S(46MIL)
LCSC Part #
C350532
Packaging
SMD-4P
Customer #
Key Attributes
BRIDGE RECT 600V 0.8A SMD-4P
Datasheetpdf iconbaocheng MB6S(46MIL)
In-Stock: 3,820
3,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0242$ 0.0230$ 0.46
200+$ 0.019$ 0.0181$ 3.62
600+$ 0.0162$ 0.0154$ 9.24
3,000+$ 0.0145$ 0.0138$ 41.40
9,000+$ 0.013$ 0.0124$ 111.60
21,000+$ 0.0122$ 0.0116$ 243.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
PackagingSMD-4P
Non-Repetitive Peak Forward Surge Current30A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)1.1V@0.8A
Current - Rectified800mA
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ideal for surface mount applications
  • Plastic materials used are UL 94V-0 flame retardant rated
  • Surge overload rating up to 30A
  • Guaranteed to withstand soldering at 260℃ for 5 seconds under 5 lbs (2.3 kg) pull force