baocheng KBL310(70MIL)
| Manufacturer | baochengAsian Brands |
| MPN | KBL310(70MIL) |
| LCSC Part # | C350519 |
| Packaging | KBL |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 3A KBL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10.5mA | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for PCB mounting
- UL recognized, listed in the Recognized Component Index, File No. E484648
- Plastic material rated UL flammability 94V-C
- Built-in PCB bracket
- High housing dielectric strength
- Guaranteed high-temperature solderability: 260℃ / 5 sec, withstanding 5 lbs (2.3 kg) tension
- Tin-plated leads for solderability
In-Stock: 3,870
3,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2175$ 0.2067 | $ 1.03 |
| 50+ | $ 0.1703$ 0.1618 | $ 8.09 |
| 150+ | $ 0.1501$ 0.1426 | $ 21.39 |
| 500+ | $ 0.1248$ 0.1186 | $ 59.30 |
| 2,500+ | $ 0.1136$ 0.1080 | $ 270.00 |
| 5,000+ | $ 0.1068$ 0.1015 | $ 507.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10.5mA | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for PCB mounting
- UL recognized, listed in the Recognized Component Index, File No. E484648
- Plastic material rated UL flammability 94V-C
- Built-in PCB bracket
- High housing dielectric strength
- Guaranteed high-temperature solderability: 260℃ / 5 sec, withstanding 5 lbs (2.3 kg) tension
- Tin-plated leads for solderability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



