LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1635120R000V0L product image
Images for reference only

VISHAY Y1635120R000V0LRoHS

Manufacturer
MPN
Y1635120R000V0L
LCSC Part #
C3505097
Packaging
-
Customer #
Key Attributes
RES 120Ω ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.358$ 41.36
200+$ 16.0052$ 3201.04
500+$ 15.4437$ 7721.85
1,000+$ 15.1661$ 15166.10
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance120Ω
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece