baocheng GBU1006(100MIL)
| Manufacturer | baochengAsian Brands |
| MPN | GBU1006(100MIL) |
| LCSC Part # | C350455 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 10A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 10.5mA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for PCB mounting
- UL recognized, listed in the Recognized Component Directory under file number E484648
- Plastic materials rated UL 94V-0 flammability
- Built-in PCB standoffs
- High housing dielectric strength
- Guaranteed high-temperature soldering capability: 260°C/5 sec, withstanding 5 lbs (2.3 kg) pull force
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.241$ 0.2290 | $ 1.15 |
| 50+ | $ 0.1878$ 0.1785 | $ 8.93 |
| 250+ | $ 0.1649$ 0.1567 | $ 39.18 |
| 500+ | $ 0.1365$ 0.1297 | $ 64.85 |
| 2,500+ | $ 0.1238$ 0.1177 | $ 294.25 |
| 5,000+ | $ 0.1162$ 0.1104 | $ 552.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 10.5mA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for PCB mounting
- UL recognized, listed in the Recognized Component Directory under file number E484648
- Plastic materials rated UL 94V-0 flammability
- Built-in PCB standoffs
- High housing dielectric strength
- Guaranteed high-temperature soldering capability: 260°C/5 sec, withstanding 5 lbs (2.3 kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



