baocheng GBU408(84MIL)
| Manufacturer | baochengAsian Brands |
| MPN | GBU408(84MIL) |
| LCSC Part # | C350447 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 4A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 135A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mounting
- UL recognized, listed in the Recognized Component Index, File No. E484648
- Plastic materials rated UL 94V-C flame retardant
- Built-in PCB support posts
- High enclosure dielectric strength
- Guaranteed high-temperature soldering resistance: 260℃/5 sec, withstanding 5 lbs (2.3kg) pull force
In-Stock: 995
995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1852$ 0.1760 | $ 0.88 |
| 50+ | $ 0.145$ 0.1378 | $ 6.89 |
| 250+ | $ 0.1278$ 0.1215 | $ 30.38 |
| 500+ | $ 0.1063$ 0.1010 | $ 50.50 |
| 2,500+ | $ 0.0967$ 0.0919 | $ 229.75 |
| 5,000+ | $ 0.091$ 0.0865 | $ 432.50 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 135A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mounting
- UL recognized, listed in the Recognized Component Index, File No. E484648
- Plastic materials rated UL 94V-C flame retardant
- Built-in PCB support posts
- High enclosure dielectric strength
- Guaranteed high-temperature soldering resistance: 260℃/5 sec, withstanding 5 lbs (2.3kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



