baocheng GBP408(84MIL)
| Manufacturer | baochengAsian Brands |
| MPN | GBP408(84MIL) |
| LCSC Part # | C350441 |
| Packaging | GBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 4A GBP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 135A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100uA | |
| Voltage - Forward(Vf@If) | 4.1V@4.0A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mount
- Plastic materials UL 94V-0 flame retardant rated
- Built-in PCB support legs
- High housing dielectric strength
- Guaranteed to withstand high-temperature soldering: 260℃/5 sec, 5 lbs (2.3 kg) tensile load
In-Stock: 870
870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0544$ 0.0517 | $ 0.26 |
| 50+ | $ 0.0531$ 0.0505 | $ 2.53 |
| 150+ | $ 0.0522$ 0.0496 | $ 7.44 |
| 500+ | $ 0.0513$ 0.0488 | $ 24.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 135A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100uA | |
| Voltage - Forward(Vf@If) | 4.1V@4.0A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mount
- Plastic materials UL 94V-0 flame retardant rated
- Built-in PCB support legs
- High housing dielectric strength
- Guaranteed to withstand high-temperature soldering: 260℃/5 sec, 5 lbs (2.3 kg) tensile load
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



