baocheng GBP210(60MIL)
| Manufacturer |
baocheng
Asian Brands |
| Mfr. Part # | GBP210(60MIL) |
| LCSC Part # | C350433 |
| Package | GBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 2A GBP |
| Description | 60A 1.1V@2A 2A 1kV GBP Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Package | GBP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
7,735 
7,735
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0872 | $ 0.44 |
50+ | $ 0.0701 | $ 3.51 |
150+ | $ 0.0616 | $ 9.24 |
500+ | $ 0.0496 | $ 24.80 |
2,500+ | $ 0.0444 | $ 111.00 |
5,000+ | $ 0.0419 | $ 209.50 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$