baocheng GBP208(60MIL)
| Manufacturer | baochengAsian Brands |
| MPN | GBP208(60MIL) |
| LCSC Part # | C350432 |
| Packaging | GBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 2A GBP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 4.1V@2A | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mount
- UL recognized, file number E484648
- Plastic materials rated UL 94V-U flammability
- Built-in PCB retainer
- High housing dielectric strength
- Guaranteed high-temperature solderability: 260℃ for 5 seconds with 5 lb (2.3 kg) pull force
In-Stock: 2,230
2,230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0792$ 0.0753 | $ 0.38 |
| 50+ | $ 0.0621$ 0.0590 | $ 2.95 |
| 150+ | $ 0.0535$ 0.0509 | $ 7.64 |
| 500+ | $ 0.0471$ 0.0448 | $ 22.40 |
| 2,500+ | $ 0.0419$ 0.0399 | $ 99.75 |
| 5,000+ | $ 0.0393$ 0.0374 | $ 187.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA | |
| Voltage - Forward(Vf@If) | 4.1V@2A | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 800V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mount
- UL recognized, file number E484648
- Plastic materials rated UL 94V-U flammability
- Built-in PCB retainer
- High housing dielectric strength
- Guaranteed high-temperature solderability: 260℃ for 5 seconds with 5 lb (2.3 kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

