baocheng GBP206(60MIL)
| Manufacturer |
baocheng
Asian Brands |
| Mfr. Part # | GBP206(60MIL) |
| LCSC Part # | C350431 |
| Package | GBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 2A GBP |
| Description | Bridge Rectifier 600V 2A Through Hole GBP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Package | GBP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
7,725 
7,725
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0945 | $ 0.47 |
50+ | $ 0.0771 | $ 3.86 |
150+ | $ 0.0683 | $ 10.25 |
500+ | $ 0.0551 | $ 27.55 |
2,500+ | $ 0.0498 | $ 124.50 |
5,000+ | $ 0.0472 | $ 236.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$