LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y11895K97000VR13L product image
Images for reference only

VISHAY Y11895K97000VR13LRoHS

Manufacturer
MPN
Y11895K97000VR13L
LCSC Part #
C3503242
Packaging
-
Customer #
Key Attributes
RES 5.97kΩ ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.147$ 66.15
200+$ 25.5989$ 5119.78
500+$ 24.6983$ 12349.15
1,000+$ 24.2544$ 24254.40
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance5.97kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece