SAMYOUNG TDC 400V680 35*45
| Manufacturer | |
| Mfr. Part # | TDC 400V680 35*45 |
| LCSC Part # | C350237 |
| Package | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 400V TH |
| Description | 680uF ±20% 400V Aluminum Electrolytic Capacitors Through Hole,D35xL45mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D35xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1072 $ 5.8019 | $ 5.80 |
10+ | $ 5.2986 $ 5.0337 | $ 50.34 |
50+ | $ 4.8173 $ 4.5765 | $ 228.83 |
100+ | $ 4.3315 $ 4.1150 | $ 411.50 |
500+ | $ 4.1067 $ 3.9014 | $ 1950.70 |
1,000+ | $ 4.0056 $ 3.8054 | $ 3805.40 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$