LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS25000C3651FRP00 product image
Images for reference only

VISHAY MRS25000C3651FRP00RoHS

Manufacturer
MPN
MRS25000C3651FRP00
LCSC Part #
C3502318
Packaging
-
Customer #
Key Attributes
RES 3.65kΩ ±1% 600mW
Datasheetpdf iconVISHAY MRS25000C3651FRP00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0332$ 0.03
200+$ 0.0129$ 2.58
500+$ 0.0124$ 6.20
1,000+$ 0.0122$ 12.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance3.65kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece