LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1189121K000VR1R product image
Images for reference only

VISHAY Y1189121K000VR1RRoHS

Manufacturer
MPN
Y1189121K000VR1R
LCSC Part #
C3502178
Packaging
-
Customer #
Key Attributes
RES 121kΩ ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 83.7694$ 83.77
200+$ 32.4179$ 6483.58
500+$ 31.2796$ 15639.80
1,000+$ 30.7167$ 30716.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance121kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece