LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMYOUNG NXA 10V1000 M 8*15 product image
  • NXA 10V1000 M 8*15 thumbnail 1
  • NXA 10V1000 M 8*15 thumbnail 2
  • NXA 10V1000 M 8*15 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SAMYOUNG NXA 10V1000 M 8*15RoHS

Manufacturer
MPN
NXA 10V1000 M 8*15
LCSC Part #
C350135
Packaging
Through Hole,D8xL15mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 10V TH
Datasheetpdf iconSAMYOUNG NXA 10V1000 M 8*15
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1816$ 0.91
50+$ 0.1437$ 7.19
150+$ 0.1275$ 19.13
500+$ 0.1072$ 53.60
2,500+$ 0.0982$ 245.50
5,000+$ 0.0928$ 464.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerSAMYOUNG
PackagingThrough Hole,D8xL15mm
Tolerance±20%
Voltage Rating10V
Capacitance1000uF
Lifetime6000hrs@105℃
Ripple Current840mA@100kHz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)87mΩ@100kHz
Height - Seated (Max)15mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece