LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y006256K0000T0L product image
Images for reference only

VISHAY Y006256K0000T0L

Manufacturer
MPN
Y006256K0000T0L
LCSC Part #
C3501250
Packaging
-
Customer #
Key Attributes
RES 56kΩ ±0.01% 600mW
Datasheetpdf iconVISHAY Y006256K0000T0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.892$ 13.89
200+$ 5.3773$ 1075.46
500+$ 5.1875$ 2593.75
1,000+$ 5.095$ 5095.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance56kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece