SAMYOUNG NXA 100V47 M 8*15 LO
| Manufacturer | |
| Mfr. Part # | NXA 100V47 M 8*15 LO |
| LCSC Part # | C350125 |
| Package | Through Hole,D8xL15mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 100V TH |
| Description | 3.5mm 47uF 100V 250mΩ@100kHz 450mA@100kHz ±20% Through Hole,D8xL15mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D8xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
565 
565
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1737 | $ 0.87 |
50+ | $ 0.1393 | $ 6.97 |
200+ | $ 0.1177 | $ 23.54 |
500+ | $ 0.0993 | $ 49.65 |
2,500+ | $ 0.0911 | $ 227.75 |
5,000+ | $ 0.0862 | $ 431.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$