SAMYOUNG NXA 100V220 M 12.5*20
| Manufacturer | |
| Mfr. Part # | NXA 100V220 M 12.5*20 |
| LCSC Part # | C350119 |
| Package | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 100V TH |
| Description | 5mm 220uF 100V 62mΩ@100kHz 1.1A@100kHz ±20% Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D12.5xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
780 
780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5208 | $ 0.52 |
10+ | $ 0.4158 | $ 4.16 |
30+ | $ 0.3709 | $ 11.13 |
100+ | $ 0.3045 | $ 30.45 |
500+ | $ 0.2798 | $ 139.90 |
800+ | $ 0.2643 | $ 211.44 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$