LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y090259K0000F9L product image
Images for reference only

VISHAY Y090259K0000F9LRoHS

Manufacturer
MPN
Y090259K0000F9L
LCSC Part #
C3500169
Packaging
-
Customer #
Key Attributes
RES 59kΩ ±1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2569$ 5.26
200+$ 2.0346$ 406.92
500+$ 1.9637$ 981.85
1,000+$ 1.9282$ 1928.20
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance59kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece