LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y070622K0000B0L product image
Images for reference only

VISHAY Y070622K0000B0L

Manufacturer
MPN
Y070622K0000B0L
LCSC Part #
C3500063
Packaging
-
Customer #
Key Attributes
RES 22kΩ ±0.1% 400mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.468$ 9.47
200+$ 3.6651$ 733.02
500+$ 3.5355$ 1767.75
1,000+$ 3.4723$ 3472.30
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance22kΩ
Power(Watts)400mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece