LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y144237K4000B0L product image
Images for reference only

VISHAY Y144237K4000B0L

Manufacturer
MPN
Y144237K4000B0L
LCSC Part #
C3499968
Packaging
-
Customer #
Key Attributes
RES 37.4kΩ ±0.1% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7203$ 14.72
200+$ 5.6966$ 1139.32
500+$ 5.4976$ 2748.80
1,000+$ 5.3973$ 5397.30
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance37.4kΩ
Power(Watts)500mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece