LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS0256201FHA20 product image
Images for reference only

VISHAY RCMS0256201FHA20RoHS

Manufacturer
MPN
RCMS0256201FHA20
LCSC Part #
C3499938
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 56.2kΩ ±1% 0.5W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY RCMS0256201FHA20
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3713$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5122$ 256.10
1,000+$ 0.5029$ 502.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance56.2kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece