LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y144290K9000F0L product image
Images for reference only

VISHAY Y144290K9000F0L

Manufacturer
MPN
Y144290K9000F0L
LCSC Part #
C3497483
Packaging
-
Customer #
Key Attributes
RES 90.9kΩ ±1% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.8456$ 20.85
200+$ 8.0674$ 1613.48
500+$ 7.7836$ 3891.80
1,000+$ 7.6432$ 7643.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance90.9kΩ
Power(Watts)500mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece