VISHAY RCMA0888R70BES03
| Manufacturer | |
| Mfr. Part # | RCMA0888R70BES03 |
| LCSC Part # | C3496707 |
| Package | Through Hole,D6.4xL16.5mm |
| Customer # | |
| Key Attributes | RES 88.7Ω ±0.1% Through Hole,D6.4xL16.5mm |
| Description | 88.7Ω ±25ppm/℃ ±0.1% Through Hole,D6.4xL16.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D6.4xL16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 82.3859 | $ 82.39 |
200+ | $ 31.8823 | $ 6376.46 |
500+ | $ 30.7625 | $ 15381.25 |
1,000+ | $ 30.2087 | $ 30208.70 |
Standard Packaging 10/Full
Bag | ||