LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y08752K43000F0L product image
Images for reference only

VISHAY Y08752K43000F0LRoHS

Manufacturer
MPN
Y08752K43000F0L
LCSC Part #
C3495230
Packaging
-
Customer #
Key Attributes
RES 2.43kΩ ±1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.0597$ 18.06
200+$ 6.9886$ 1397.72
500+$ 6.7437$ 3371.85
1,000+$ 6.6228$ 6622.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance2.43kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece