LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14531K73167A0L product image
Images for reference only

VISHAY Y14531K73167A0L

Manufacturer
MPN
Y14531K73167A0L
LCSC Part #
C3494877
Packaging
-
Customer #
Key Attributes
RES 1.73167kΩ ±0.05% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4239$ 11.42
200+$ 4.4209$ 884.18
500+$ 4.2651$ 2132.55
1,000+$ 4.1895$ 4189.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1.73167kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece