LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0077360R000B0L product image
Images for reference only

VISHAY Y0077360R000B0LRoHS

Manufacturer
MPN
Y0077360R000B0L
LCSC Part #
C3492493
Packaging
-
Customer #
Key Attributes
RES 360Ω ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3862$ 16.39
200+$ 6.3413$ 1268.26
500+$ 6.1192$ 3059.60
1,000+$ 6.0082$ 6008.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance360Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece