RESI EWWR0010JR250T9
| Manufacturer | RESIAsian Brands |
| MPN | EWWR0010JR250T9 |
| LCSC Part # | C349149 |
| Packaging | Through Hole,D9xL36.5mm |
| Customer # | |
| Key Attributes | RES 250mΩ ±5% 10W Through Hole,D9xL36.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D9xL36.5mm | |
| Resistance | 250mΩ | |
| Power(Watts) | 10W | |
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 265
265 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5945 | $ 0.59 |
| 10+ | $ 0.4843 | $ 4.84 |
| 50+ | $ 0.3999 | $ 20.00 |
| 100+ | $ 0.3455 | $ 34.55 |
| 500+ | $ 0.3139 | $ 156.95 |
| 1,000+ | $ 0.2958 | $ 295.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



