LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60K1431FSB14 product image
Images for reference only

VISHAY RNC60K1431FSB14

Manufacturer
MPN
RNC60K1431FSB14
LCSC Part #
C3490734
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.43kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60K1431FSB14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4207$ 1.42
200+$ 0.5507$ 110.14
500+$ 0.5307$ 265.35
1,000+$ 0.5214$ 521.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.43kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece