LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI EWWR0006J82R0T9 product image
  • EWWR0006J82R0T9 thumbnail 1
  • EWWR0006J82R0T9 thumbnail 2
  • EWWR0006J82R0T9 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RESI EWWR0006J82R0T9RoHS

Manufacturer
RESIAsian Brands
MPN
EWWR0006J82R0T9
LCSC Part #
C349004
Packaging
Through Hole,D8xL23.5mm
Customer #
Key Attributes
RES 82Ω ±5% 6W Through Hole,D8xL23.5mm
Datasheetpdf iconRESI EWWR0006J82R0T9

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRESI
PackagingThrough Hole,D8xL23.5mm
Resistance82Ω
Power(Watts)6W
Voltage Rating-
TypeWirewound Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2037$ 1.02
50+$ 0.1995$ 9.98
200+$ 0.1732$ 34.64
500+$ 0.1703$ 85.15
Standard Packaging100/Full Bag
Better price for more quantity?
$