VISHAY RCMX0515004JHS14
| Manufacturer | |
| Mfr. Part # | RCMX0515004JHS14 |
| LCSC Part # | C3489918 |
| Package | Through Hole,D3.65xL10.2mm |
| Customer # | |
| Key Attributes | RES 15MΩ ±5% Through Hole,D3.65xL10.2mm |
| Description | 15MΩ ±50ppm/℃ ±5% Through Hole,D3.65xL10.2mm Through Hole Resistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D3.65xL10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 23.5234 | $ 23.52 |
200+ | $ 9.104 | $ 1820.80 |
500+ | $ 8.7831 | $ 4391.55 |
1,000+ | $ 8.6258 | $ 8625.80 |
Standard Packaging 100/Full
Bag | ||