Ohmite 40FR40E
| Manufacturer | |
| Mfr. Part # | 40FR40E |
| LCSC Part # | C3489735 |
| Package | Through Hole,D10.3xL48.3mm |
| Customer # | |
| Key Attributes | RES 400mΩ ±1% 10W Through Hole,D10.3xL48.3mm |
| Description | Wirewound Resistor 400mΩ 10W ±90ppm/℃ ±1% Through Hole,D10.3xL48.3mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Through Hole,D10.3xL48.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.7422 | $ 3.74 |
200+ | $ 1.4485 | $ 289.70 |
500+ | $ 1.3976 | $ 698.80 |
1,000+ | $ 1.3729 | $ 1372.90 |
Standard Packaging 25/Full
Box | ||