LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMM025102JKA20 product image
Images for reference only

VISHAY RCMM025102JKA20RoHS

Manufacturer
MPN
RCMM025102JKA20
LCSC Part #
C3486192
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 51kΩ ±5% 0.5W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY RCMM025102JKA20
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5858$ 1.59
200+$ 0.614$ 122.80
500+$ 0.5924$ 296.20
1,000+$ 0.5816$ 581.60
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance51kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece