onsemi NTMFS5C612NLT1G
| Manufacturer | |
| MPN | NTMFS5C612NLT1G |
| LCSC Part # | C348543 |
| Packaging | SO-8FL |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 235A SO-8FL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.953nF | |
| Current - Continuous Drain(Id) | 235A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| RDS(on) | 2.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.66nF | |
| Gate Charge(Qg) | 91nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.953nF | |
| Current - Continuous Drain(Id) | 235A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| RDS(on) | 2.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.66nF | |
| Gate Charge(Qg) | 91nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- NTMFS5C612NLWF - Wettable Flank Option for Enhanced Optical Inspection
- These Devices are Pb - Free and are RoHS Compliant
In-Stock: 12,146
12,146 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1582 | $ 1.16 |
| 10+ | $ 0.9373 | $ 9.37 |
| 30+ | $ 0.8268 | $ 24.80 |
| 100+ | $ 0.718 | $ 71.80 |
| 500+ | $ 0.6514 | $ 325.70 |
| 1,500+ | $ 0.6173 | $ 925.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.953nF | |
| Current - Continuous Drain(Id) | 235A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| RDS(on) | 2.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.66nF | |
| Gate Charge(Qg) | 91nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8FL | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.953nF | |
| Current - Continuous Drain(Id) | 235A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| RDS(on) | 2.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.66nF | |
| Gate Charge(Qg) | 91nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small Footprint (5x6 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low QG and Capacitance to Minimize Driver Losses
- NTMFS5C612NLWF - Wettable Flank Option for Enhanced Optical Inspection
- These Devices are Pb - Free and are RoHS Compliant
C348543 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



