LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y145451R0000B9L product image
Images for reference only

VISHAY Y145451R0000B9LRoHS

Manufacturer
MPN
Y145451R0000B9L
LCSC Part #
C3484962
Packaging
-
Customer #
Key Attributes
RES 51Ω ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0724$ 14.07
200+$ 5.4467$ 1089.34
500+$ 5.2554$ 2627.70
1,000+$ 5.1598$ 5159.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance51Ω
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece