LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAX298R00D product image
Images for reference only

VISHAY MAX298R00DRoHS

Manufacturer
MPN
MAX298R00D
LCSC Part #
C3484542
Packaging
-
Customer #
Key Attributes
RES 298Ω ±0.5% 300mW
Datasheetpdf iconVISHAY MAX298R00D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7047$ 11.70
200+$ 4.5304$ 906.08
500+$ 4.3715$ 2185.75
1,000+$ 4.2929$ 4292.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance298Ω
Power(Watts)300mW
Type-
Temperature Coefficient±5ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece