LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY S2G-E3 product image
Images for reference only

VISHAY S2G-E3RoHS

Manufacturer
MPN
S2G-E3
LCSC Part #
C34822060
Packaging
SMB
Customer #
Key Attributes
400V 1 Independent 1.15V@1.5A 1.5A SMB Single Diodes RoHS
Datasheetpdf iconVISHAY S2G-E3
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.411$ 0.41
10+$ 0.4017$ 4.02
30+$ 0.3971$ 11.91
100+$ 0.3909$ 39.09
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSMB
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.15V@1.5A
Reverse Leakage Current (Ir)1uA
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified1.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Suitable for automatic placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Compliant with J-STD-020, MSL Level 1, LF peak up to 260°C
  • AEC-Q101 qualified version available
  • Automotive ordering codes: base P/N HE3 or P/N HM3

Applications

AI Translation
  • Consumer Electronics
  • Automotive
  • Telecommunications