LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0062585R670A0L product image
Images for reference only

VISHAY Y0062585R670A0LRoHS

Manufacturer
MPN
Y0062585R670A0L
LCSC Part #
C3482139
Packaging
-
Customer #
Key Attributes
RES 585.67Ω ±0.05% 600mW
Datasheetpdf iconVISHAY Y0062585R670A0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.6445$ 28.64
200+$ 11.0856$ 2217.12
500+$ 10.6956$ 5347.80
1,000+$ 10.5037$ 10503.70
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance585.67Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece