LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0789100R000B9L product image
Images for reference only

VISHAY Y0789100R000B9LRoHS

Manufacturer
MPN
Y0789100R000B9L
LCSC Part #
C3481431
Packaging
-
Customer #
Key Attributes
RES 100Ω ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0771$ 7.08
200+$ 2.7396$ 547.92
500+$ 2.6424$ 1321.20
1,000+$ 2.5961$ 2596.10
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance100Ω
Power(Watts)300mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece