LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAY7K8000A product image
Images for reference only

VISHAY MAY7K8000ARoHS

Manufacturer
MPN
MAY7K8000A
LCSC Part #
C3476529
Packaging
-
Customer #
Key Attributes
RES 7.8kΩ ±0.05% 300mW
Datasheetpdf iconVISHAY MAY7K8000A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.141$ 16.14
200+$ 6.2472$ 1249.44
500+$ 6.0267$ 3013.35
1,000+$ 5.9187$ 5918.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance7.8kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±2.5ppm/℃
Tolerance±0.05%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece