LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0817070BES03 product image
Images for reference only

VISHAY RCMT0817070BES03RoHS

Manufacturer
MPN
RCMT0817070BES03
LCSC Part #
C3476382
Packaging
Through Hole,D6.4xL16.5mm
Customer #
Key Attributes
RES 1.707kΩ ±0.1% 0.5W Through Hole,D6.4xL16.5mm
Datasheetpdf iconVISHAY RCMT0817070BES03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.1326$ 69.13
200+$ 26.7535$ 5350.70
500+$ 25.8141$ 12907.05
1,000+$ 25.3482$ 25348.20
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.4xL16.5mm
Resistance1.707kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece