PANASONIC 2TPSF270M6E
| Manufacturer | |
| MPN | 2TPSF270M6E |
| LCSC Part # | C347535 |
| Packaging | SMD,2.8x3.5mm |
| Customer # | |
| Key Attributes | CAP TANT 270uF ±20% 2V SMD 2.8x3.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,2.8x3.5mm | |
| Capacitance | 270uF | |
| Current - Leakage | 108uA | |
| Voltage Rating | 2V | |
| Ripple Current | 3.2A@100kHz | |
| Equivalent Series Resistance(ESR) | 6mΩ@500kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.932 | $ 0.93 |
| 10+ | $ 0.7645 | $ 7.65 |
| 30+ | $ 0.6799 | $ 20.40 |
| 100+ | $ 0.5954 | $ 59.54 |
| 500+ | $ 0.5466 | $ 273.30 |
| 1,000+ | $ 0.5205 | $ 520.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,2.8x3.5mm | |
| Capacitance | 270uF | |
| Current - Leakage | 108uA | |
| Voltage Rating | 2V | |
| Ripple Current | 3.2A@100kHz | |
| Equivalent Series Resistance(ESR) | 6mΩ@500kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



