UMW FDN338P(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | FDN338P(UMW) |
| LCSC Part # | C347511 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.8A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 90mΩ@4.5V;110mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 5.5nC@2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 90mΩ@4.5V;110mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 5.5nC@2.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 10,720
10,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0373 | $ 0.75 |
| 200+ | $ 0.0284 | $ 5.68 |
| 600+ | $ 0.0234 | $ 14.04 |
| 3,000+ | $ 0.0199 | $ 59.70 |
| 9,000+ | $ 0.0173 | $ 155.70 |
| 21,000+ | $ 0.0159 | $ 333.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 90mΩ@4.5V;110mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 5.5nC@2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 90mΩ@4.5V;110mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 5.5nC@2.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
C347511 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



