UMW IRLML6401TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRLML6401TR(UMW) |
| LCSC Part # | C347501 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 4.3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 550mV | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 125pF | |
| RDS(on) | 50mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 830pF | |
| Gate Charge(Qg) | 10nC@5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 60,300
60,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0367 | $ 0.73 |
| 200+ | $ 0.0279 | $ 5.58 |
| 600+ | $ 0.023 | $ 13.80 |
| 3,000+ | $ 0.0194 | $ 58.20 |
| 9,000+ | $ 0.0169 | $ 152.10 |
| 21,000+ | $ 0.0155 | $ 325.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
