LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00771K33330T0L product image
Images for reference only

VISHAY Y00771K33330T0L

Manufacturer
MPN
Y00771K33330T0L
LCSC Part #
C3474524
Packaging
-
Customer #
Key Attributes
RES 1.3333kΩ ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.6358$ 20.64
200+$ 7.9857$ 1597.14
500+$ 7.7049$ 3852.45
1,000+$ 7.5676$ 7567.60
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1.3333kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece