UMW LM2596HVS-3.3(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | LM2596HVS-3.3(UMW) |
| LCSC Part # | C347444 |
| Package | TO-263-5 |
| Customer # | |
| Key Attributes | 3A Step-Down Voltage Regulator |
| Description | 150kHz Buck Fixed 3.3V 3A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UMW | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
887 
887
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0026 | $ 1.00 |
10+ | $ 0.8103 | $ 8.10 |
30+ | $ 0.7141 | $ 21.42 |
100+ | $ 0.6195 | $ 61.95 |
500+ | $ 0.5108 | $ 255.40 |
1,000+ | $ 0.4808 | $ 480.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$