UMW MB10M(0.8A)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | MB10M(0.8A) |
| LCSC Part # | C347355 |
| Package | MB-1 |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 0.8A MB-1 |
| Description | Bridge Rectifier 1kV 0.8A Through Hole MB-1 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | UMW | |
| Package | MB-1 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.028 | $ 0.56 |
200+ | $ 0.0219 | $ 4.38 |
600+ | $ 0.0183 | $ 10.98 |
2,000+ | $ 0.0162 | $ 32.40 |
10,000+ | $ 0.0145 | $ 145.00 |
20,000+ | $ 0.0135 | $ 270.00 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$